
C4075A.41.10 | |
|---|---|
DigiKey Part Number | C4075AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4075A.41.10 |
Description | CABLE 20COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.334" (8.48mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,62000 € | 97,62 € |
| 2 | 92,89000 € | 185,78 € |
| 3 | 90,21333 € | 270,64 € |
| 5 | 86,93600 € | 434,68 € |
| 7 | 84,83143 € | 593,82 € |
| 10 | 82,64800 € | 826,48 € |
| 25 | 77,24480 € | 1.931,12 € |
| 50 | 73,34800 € | 3.667,40 € |
| 100 | 69,60660 € | 6.960,66 € |
| Unit Price without VAT: | 97,62000 € |
|---|---|
| Unit Price with VAT: | 116,16780 € |




