Image for C3602.41.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3602.41.01

DigiKey Part Number
C3602.41.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3602.41.01
Description
CABLE 2COND 20AWG BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.230" (5.84mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
350 V
Number of Conductors
2
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/34
Conductor Insulation
Rubber
Conductor Material
Copper, Annealed Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
25.0000,39633 €9.908,25 €
Unit Price without VAT:0,39633 €
Unit Price with VAT:0,47163 €