
C3528.41.02 | |
|---|---|
DigiKey Part Number | C3528.41.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3528.41.02 |
Description | CBL COAX PLEN RG-11 14AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 14 AWG (2.08mm²) RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG (2.08mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | White | |
Usage | CATV, MATV, RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | - |

