
C3525.41.86 | |
|---|---|
DigiKey Part Number | C3525-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3525.41.86 |
Description | CABLE COAX PLEN RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,90000 € | 76,90 € |
| 2 | 73,18500 € | 146,37 € |
| 3 | 71,08333 € | 213,25 € |
| 5 | 68,50800 € | 342,54 € |
| 7 | 66,85429 € | 467,98 € |
| 10 | 65,13800 € | 651,38 € |
| 25 | 60,89320 € | 1.522,33 € |
| 50 | 57,83260 € | 2.891,63 € |
| 100 | 54,89410 € | 5.489,41 € |
| Unit Price without VAT: | 76,90000 € |
|---|---|
| Unit Price with VAT: | 91,51100 € |




