
C3162.41.86 | |
|---|---|
DigiKey Part Number | C3162-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3162.41.86 |
Description | CABLE 2COND 18AWG NATURAL 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.152" (3.86mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-33 | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Fluoropolymer | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |

