
C3159.41.86 | |
|---|---|
DigiKey Part Number | C3159-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3159.41.86 |
Description | CABLE 4COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.146" (3.71mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,55000 € | 73,55 € |
| 5 | 60,17200 € | 300,86 € |
| 10 | 46,80200 € | 468,02 € |
| Unit Price without VAT: | 73,55000 € |
|---|---|
| Unit Price with VAT: | 87,52450 € |

