
C3159.41.86 | |
|---|---|
DigiKey Part Number | C3159-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3159.41.86 |
Description | CABLE 4COND 22AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 € | 36,12 € |
| 5 | 29,55400 € | 147,77 € |
| 10 | 22,98600 € | 229,86 € |
| Unit Price without VAT: | 36,12000 € |
|---|---|
| Unit Price with VAT: | 42,98280 € |

