
C3127.41.86 | |
|---|---|
DigiKey Part Number | C3127-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3127.41.86 |
Description | CABLE 2COND 16AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.178" (4.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63135 € | 631,35 € |
| Unit Price without VAT: | 0,63135 € |
|---|---|
| Unit Price with VAT: | 0,75131 € |

