Image for C3121.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3121.41.86

DigiKey Part Number
C3121-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3121.41.86
Description
CABLE 6COND 18AWG NATURAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Natural
Packaging
Spool
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
150 V
Number of Conductors
6
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.216" (5.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,91372 €913,72 €
Manufacturers Standard Package
Unit Price without VAT:0,91372 €
Unit Price with VAT:1,08733 €