
C3120.41.86 | |
|---|---|
DigiKey Part Number | C3120-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3120.41.86 |
Description | CABLE 3COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 2 | 16,14000 € | 32,28 € |
| 3 | 15,68333 € | 47,05 € |
| 5 | 15,12400 € | 75,62 € |
| 7 | 14,76429 € | 103,35 € |
| 10 | 14,39300 € | 143,93 € |
| 25 | 13,47200 € | 336,80 € |
| 50 | 12,80840 € | 640,42 € |
| 100 | 12,17220 € | 1.217,22 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

