
C3120.41.86 | |
|---|---|
DigiKey Part Number | C3120-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3120.41.86 |
Description | CABLE 3COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,44000 € | 33,44 € |
| 2 | 31,84000 € | 63,68 € |
| 3 | 30,93333 € | 92,80 € |
| 5 | 29,82400 € | 149,12 € |
| 7 | 29,11000 € | 203,77 € |
| 10 | 28,37100 € | 283,71 € |
| 25 | 26,54160 € | 663,54 € |
| 50 | 25,22340 € | 1.261,17 € |
| 100 | 23,95810 € | 2.395,81 € |
| Unit Price without VAT: | 33,44000 € |
|---|---|
| Unit Price with VAT: | 39,79360 € |

