
C3119.41.02 | |
|---|---|
DigiKey Part Number | C3119W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3119.41.02 |
Description | CABLE 8COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,89000 € | 131,89 € |
| 5 | 107,90800 € | 539,54 € |
| 10 | 83,92900 € | 839,29 € |
| Unit Price without VAT: | 131,89000 € |
|---|---|
| Unit Price with VAT: | 156,94910 € |

