
C3119.41.02 | |
|---|---|
DigiKey Part Number | C3119W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3119.41.02 |
Description | CABLE 8COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.199" (5.06mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 8 | Voltage 150 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Communication, Control |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,12000 € | 262,12 € |
| 5 | 214,46000 € | 1.072,30 € |
| 10 | 166,80200 € | 1.668,02 € |
| Unit Price without VAT: | 262,12000 € |
|---|---|
| Unit Price with VAT: | 311,92280 € |

