
C3114.41.02 | |
|---|---|
DigiKey Part Number | C3114W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3114.41.02 |
Description | CABLE 3COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.151" (3.84mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| 2 | 37,77000 € | 75,54 € |
| 3 | 36,69667 € | 110,09 € |
| 5 | 35,37600 € | 176,88 € |
| 7 | 34,52857 € | 241,70 € |
| 10 | 33,64900 € | 336,49 € |
| 25 | 31,47520 € | 786,88 € |
| 50 | 29,90800 € | 1.495,40 € |
| 100 | 28,40390 € | 2.840,39 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |

