
C3114.41.02 | |
|---|---|
DigiKey Part Number | C3114W-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3114.41.02 |
Description | CABLE 3COND 18AWG WHITE 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.151" (3.84mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,26000 € | 332,26 € |
| 2 | 315,94500 € | 631,89 € |
| 3 | 306,71333 € | 920,14 € |
| 5 | 295,39600 € | 1.476,98 € |
| 7 | 288,12714 € | 2.016,89 € |
| 10 | 280,57700 € | 2.805,77 € |
| 25 | 261,89480 € | 6.547,37 € |
| Unit Price without VAT: | 332,26000 € |
|---|---|
| Unit Price with VAT: | 395,38940 € |

