
C3114.41.02 | |
|---|---|
DigiKey Part Number | C3114W-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3114.41.02 |
Description | CABLE 3COND 18AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color White |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 3 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.151" (3.84mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,60994 € | 609,94 € |
| 2.000 | 0,57959 € | 1.159,18 € |
| 3.000 | 0,56240 € | 1.687,20 € |
| 5.000 | 0,54134 € | 2.706,70 € |
| 7.000 | 0,52780 € | 3.694,60 € |
| 10.000 | 0,51374 € | 5.137,40 € |
| Unit Price without VAT: | 0,60994 € |
|---|---|
| Unit Price with VAT: | 0,72583 € |

