
C3113.41.86 | |
|---|---|
DigiKey Part Number | C3113-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3113.41.86 |
Description | CABLE 4COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 2 | 20,23000 € | 40,46 € |
| 3 | 19,65667 € | 58,97 € |
| 5 | 18,95200 € | 94,76 € |
| 7 | 18,50143 € | 129,51 € |
| 10 | 18,03400 € | 180,34 € |
| 25 | 16,87720 € | 421,93 € |
| 50 | 16,04420 € | 802,21 € |
| 100 | 15,24470 € | 1.524,47 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

