
C3113.41.86 | |
|---|---|
DigiKey Part Number | C3113-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3113.41.86 |
Description | CABLE 4COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,63000 € | 41,63 € |
| 2 | 39,63000 € | 79,26 € |
| 3 | 38,49667 € | 115,49 € |
| 5 | 37,11400 € | 185,57 € |
| 7 | 36,22571 € | 253,58 € |
| 10 | 35,30200 € | 353,02 € |
| 25 | 33,01960 € | 825,49 € |
| 50 | 31,37460 € | 1.568,73 € |
| 100 | 29,79570 € | 2.979,57 € |
| Unit Price without VAT: | 41,63000 € |
|---|---|
| Unit Price with VAT: | 49,53970 € |

