
C3113.41.86 | |
|---|---|
DigiKey Part Number | C3113-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3113.41.86 |
Description | CABLE 4COND 18AWG NATURAL 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,13000 € | 174,13 € |
| 2 | 165,65000 € | 331,30 € |
| 3 | 160,84667 € | 482,54 € |
| 5 | 154,96200 € | 774,81 € |
| 7 | 151,18429 € | 1.058,29 € |
| 10 | 147,25900 € | 1.472,59 € |
| 25 | 137,55160 € | 3.438,79 € |
| 50 | 130,54760 € | 6.527,38 € |
| Unit Price without VAT: | 174,13000 € |
|---|---|
| Unit Price with VAT: | 207,21470 € |

