
C3112.30.86 | |
|---|---|
DigiKey Part Number | C3112N-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3112.30.86 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,49000 € | 508,49 € |
| 2 | 483,40000 € | 966,80 € |
| 3 | 469,19333 € | 1.407,58 € |
| 5 | 451,77600 € | 2.258,88 € |
| 7 | 440,58714 € | 3.084,11 € |
| 10 | 428,96600 € | 4.289,66 € |
| Unit Price without VAT: | 508,49000 € |
|---|---|
| Unit Price with VAT: | 605,10310 € |

