
C3110.41.02 | |
|---|---|
DigiKey Part Number | C3110W-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3110.41.02 |
Description | CABLE 2COND 18AWG WHITE 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 150 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Communication, Control |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,29000 € | 253,29 € |
| 5 | 225,14600 € | 1.125,73 € |
| 10 | 204,03700 € | 2.040,37 € |
| Unit Price without VAT: | 253,29000 € |
|---|---|
| Unit Price with VAT: | 301,41510 € |

