
C3068.41.86 | |
|---|---|
DigiKey Part Number | C3068-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3068.41.86 |
Description | CABLE 2COND 16AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Natural |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.187" (4.75mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 € | 213,55 € |
| Unit Price without VAT: | 213,55000 € |
|---|---|
| Unit Price with VAT: | 254,12450 € |

