6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3065.41.86

DigiKey Part Number
C3065-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3065.41.86
Description
CABLE 6COND 18AWG NAT SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
137,60000 €37,60 €
235,79000 €71,58 €
334,77333 €104,32 €
533,52400 €167,62 €
732,72143 €229,05 €
1031,88900 €318,89 €
2529,82960 €745,74 €
5028,34580 €1.417,29 €
10026,92170 €2.692,17 €
Manufacturers Standard Package
Unit Price without VAT:37,60000 €
Unit Price with VAT:44,74400 €