
C3064.41.86 | |
|---|---|
DigiKey Part Number | C3064-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3064.41.86 |
Description | CABLE 3COND 18AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,89000 € | 38,89 € |
| 2 | 37,02500 € | 74,05 € |
| 3 | 35,96333 € | 107,89 € |
| 5 | 34,67200 € | 173,36 € |
| 7 | 33,84286 € | 236,90 € |
| 10 | 32,98100 € | 329,81 € |
| 25 | 30,85040 € | 771,26 € |
| 50 | 29,31500 € | 1.465,75 € |
| 100 | 27,84140 € | 2.784,14 € |
| Unit Price without VAT: | 38,89000 € |
|---|---|
| Unit Price with VAT: | 46,27910 € |

