
C3064.41.86 | |
|---|---|
DigiKey Part Number | C3064-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3064.41.86 |
Description | CABLE 3COND 18AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 2 | 18,86000 € | 37,72 € |
| 3 | 18,32667 € | 54,98 € |
| 5 | 17,67000 € | 88,35 € |
| 7 | 17,25000 € | 120,75 € |
| 10 | 16,81400 € | 168,14 € |
| 25 | 15,73720 € | 393,43 € |
| 50 | 14,96080 € | 748,04 € |
| 100 | 14,21610 € | 1.421,61 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,56200 € |

