
C3063.41.86 | |
|---|---|
DigiKey Part Number | C3063-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3063.41.86 |
Description | CABLE 4COND 18AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,92000 € | 544,92 € |
| 2 | 518,00500 € | 1.036,01 € |
| 3 | 502,76667 € | 1.508,30 € |
| 5 | 484,08400 € | 2.420,42 € |
| 7 | 472,08143 € | 3.304,57 € |
| 10 | 459,61800 € | 4.596,18 € |
| Unit Price without VAT: | 544,92000 € |
|---|---|
| Unit Price with VAT: | 648,45480 € |

