
C3063.41.86 | |
|---|---|
DigiKey Part Number | C3063-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3063.41.86 |
Description | CABLE 4COND 18AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,16000 € | 124,16 € |
| 2 | 118,13000 € | 236,26 € |
| 3 | 114,72000 € | 344,16 € |
| 5 | 110,54000 € | 552,70 € |
| 7 | 107,85714 € | 755,00 € |
| 10 | 105,07100 € | 1.050,71 € |
| 25 | 98,17880 € | 2.454,47 € |
| 50 | 93,20720 € | 4.660,36 € |
| Unit Price without VAT: | 124,16000 € |
|---|---|
| Unit Price with VAT: | 147,75040 € |

