4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3063.41.86

DigiKey Part Number
C3063-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3063.41.86
Description
CABLE 4COND 18AWG NAT SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
164,52000 €64,52 €
261,41000 €122,82 €
359,64667 €178,94 €
557,49200 €287,46 €
756,10714 €392,75 €
1054,67000 €546,70 €
2551,11600 €1.277,90 €
5048,55340 €2.427,67 €
10046,09320 €4.609,32 €
Manufacturers Standard Package
Unit Price without VAT:64,52000 €
Unit Price with VAT:76,77880 €