Parametric Equivalent

C3062.30.86 | |
|---|---|
DigiKey Part Number | C3062N-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3062.30.86 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.164" (4.17mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3062.41.86 | Encore Wire | 0 | C3062-1000-ND | 0,67036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,03000 € | 570,03 € |
| 2 | 541,85500 € | 1.083,71 € |
| 3 | 529,29333 € | 1.587,88 € |
| Unit Price without VAT: | 570,03000 € |
|---|---|
| Unit Price with VAT: | 678,33570 € |

