6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3029.41.86

DigiKey Part Number
C3029N-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3029.41.86
Description
MULTI-PAIR 6COND 24AWG NATURAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-33
Features
Low Capacitance
Voltage
300 V
Operating Temperature
-40°C ~ 150°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluoropolymer
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,10228 €1.102,28 €
Manufacturers Standard Package
Unit Price without VAT:1,10228 €
Unit Price with VAT:1,31171 €