
C2831A.41.10 | |
|---|---|
DigiKey Part Number | C2831-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2831A.41.10 |
Description | CABLE 3COND 18AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,46813 € | 468,13 € |
| 2.000 | 0,44491 € | 889,82 € |
| 3.000 | 0,44307 € | 1.329,21 € |
| Unit Price without VAT: | 0,46813 € |
|---|---|
| Unit Price with VAT: | 0,55707 € |

