
C2831A.38.10 | |
|---|---|
DigiKey Part Number | C2831A.38.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2831A.38.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27204 € | 136,02 € |
| Unit Price without VAT: | 0,27204 € |
|---|---|
| Unit Price with VAT: | 0,32373 € |

