Parametric Equivalent

C2677A.41.01 | |
|---|---|
DigiKey Part Number | C2677A.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2677A.41.01 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.211" (5.36mm) | Shield Coverage 88% |
Shield Type Braid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2677A.21.01 | Encore Wire | 0 | C2677A.21.01-ND | 0,69268 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,69268 € | 17.317,00 € |
| Unit Price without VAT: | 0,69268 € |
|---|---|
| Unit Price with VAT: | 0,82429 € |

