Image for C2539A.38.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2539A.38.10

DigiKey Part Number
C2539A.38.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2539A.38.10
Description
CABLE 2COND 12AWG GRAY SHLD 500'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 12 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.376" (9.55mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,52469 €13.117,25 €
Unit Price without VAT:0,52469 €
Unit Price with VAT:0,62438 €