
C2537A.41.10 | |
|---|---|
DigiKey Part Number | C2537A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2537A.41.10 |
Description | CABLE 3COND 16AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.325" (8.26mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94549 € | 945,49 € |
| 2.000 | 0,94267 € | 1.885,34 € |
| Unit Price without VAT: | 0,94549 € |
|---|---|
| Unit Price with VAT: | 1,12513 € |



