
C2536A.41.10 | |
|---|---|
DigiKey Part Number | C2536A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2536A.41.10 |
Description | CABLE 2COND 16AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,79000 € | 353,79 € |
| 2 | 336,39500 € | 672,79 € |
| 3 | 326,56000 € | 979,68 € |
| 5 | 317,41800 € | 1.587,09 € |
| Unit Price without VAT: | 353,79000 € |
|---|---|
| Unit Price with VAT: | 421,01010 € |

