
C2536A.41.10 | |
|---|---|
DigiKey Part Number | C2536A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2536A.41.10 |
Description | CABLE 2COND 16AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,23000 € | 44,23 € |
| 2 | 42,10500 € | 84,21 € |
| 3 | 40,90333 € | 122,71 € |
| 5 | 39,42800 € | 197,14 € |
| 7 | 38,48286 € | 269,38 € |
| 10 | 37,50200 € | 375,02 € |
| 25 | 35,07560 € | 876,89 € |
| 50 | 33,32620 € | 1.666,31 € |
| 100 | 31,64740 € | 3.164,74 € |
| Unit Price without VAT: | 44,23000 € |
|---|---|
| Unit Price with VAT: | 52,63370 € |

