2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2536A.41.10

DigiKey Part Number
C2536-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2536A.41.10
Description
CABLE 2COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 16AWG GRAY SHLD
In-Stock: 5000
Unit Price: 0,58490 €
CABLE 2COND 16AWG GRAY SHLD
In-Stock: 0
Unit Price: 316,18000 €