
C2535A.41.10 | |
|---|---|
DigiKey Part Number | C2535-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2535A.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 € | 39,36 € |
| 2 | 37,46500 € | 74,93 € |
| 3 | 36,39667 € | 109,19 € |
| 5 | 35,08800 € | 175,44 € |
| 7 | 34,25000 € | 239,75 € |
| 10 | 33,37700 € | 333,77 € |
| 25 | 31,22120 € | 780,53 € |
| 50 | 30,11920 € | 1.505,96 € |
| Unit Price without VAT: | 39,36000 € |
|---|---|
| Unit Price with VAT: | 46,83840 € |


