
C2535A.41.10 | |
|---|---|
DigiKey Part Number | C2535-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2535A.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,60000 € | 74,60 € |
| 2 | 71,00000 € | 142,00 € |
| 3 | 68,96000 € | 206,88 € |
| 5 | 66,46400 € | 332,32 € |
| 7 | 64,86000 € | 454,02 € |
| 10 | 63,19600 € | 631,96 € |
| 25 | 59,08000 € | 1.477,00 € |
| 50 | 56,11160 € | 2.805,58 € |
| 100 | 53,26260 € | 5.326,26 € |
| Unit Price without VAT: | 74,60000 € |
|---|---|
| Unit Price with VAT: | 88,77400 € |




