
C2535A.41.10 | |
|---|---|
DigiKey Part Number | C2535-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2535A.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,54000 € | 311,54 € |
| 2 | 296,25500 € | 592,51 € |
| 3 | 287,60333 € | 862,81 € |
| 5 | 277,00000 € | 1.385,00 € |
| 7 | 276,68571 € | 1.936,80 € |
| Unit Price without VAT: | 311,54000 € |
|---|---|
| Unit Price with VAT: | 370,73260 € |

