
C2534A-12-10 | |
|---|---|
DigiKey Part Number | C2534-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2534A-12-10 |
Description | CABLE 2COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,46000 € | 54,46 € |
| 2 | 51,83500 € | 103,67 € |
| 3 | 50,35000 € | 151,05 € |
| 5 | 48,53200 € | 242,66 € |
| 7 | 47,36714 € | 331,57 € |
| 10 | 46,15700 € | 461,57 € |
| 25 | 43,16240 € | 1.079,06 € |
| 50 | 41,00420 € | 2.050,21 € |
| 100 | 38,93220 € | 3.893,22 € |
| Unit Price without VAT: | 54,46000 € |
|---|---|
| Unit Price with VAT: | 64,80740 € |



