
C2524A.41.10 | |
|---|---|
DigiKey Part Number | C2524A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2524A.41.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.183" (4.65mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| 2 | 23,96500 € | 47,93 € |
| 3 | 23,28333 € | 69,85 € |
| 5 | 22,45000 € | 112,25 € |
| 7 | 21,91571 € | 153,41 € |
| 10 | 21,36000 € | 213,60 € |
| 25 | 19,98720 € | 499,68 € |
| 50 | 18,99820 € | 949,91 € |
| 100 | 18,04900 € | 1.804,90 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 29,95230 € |

