
C2517A.41.10 | |
|---|---|
DigiKey Part Number | C2517AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2517A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| 2 | 28,79000 € | 57,58 € |
| 3 | 27,97667 € | 83,93 € |
| 5 | 26,97200 € | 134,86 € |
| 7 | 26,32714 € | 184,29 € |
| 10 | 25,65900 € | 256,59 € |
| 25 | 24,00640 € | 600,16 € |
| 50 | 22,81560 € | 1.140,78 € |
| 100 | 21,67290 € | 2.167,29 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 35,98560 € |

