2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2516A.41.10

DigiKey Part Number
C2516AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2516A.41.10
Description
CABLE 2COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/30
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Shield Material
Flexfoil®
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.137" (3.48mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,28975 €289,75 €
2.0000,27547 €550,94 €
3.0000,26738 €802,14 €
5.0000,26475 €1.323,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28975 €
Unit Price with VAT:0,34480 €
Alternate Length
CABLE 2COND 22AWG GRAY SHLD
In-Stock: 0
Unit Price: 0,23164 €