
C2513A.41.10 | |
|---|---|
DigiKey Part Number | C2513AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2513A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,98000 € | 146,98 € |
| 2 | 139,83000 € | 279,66 € |
| 3 | 135,78667 € | 407,36 € |
| 5 | 130,82800 € | 654,14 € |
| 7 | 127,64571 € | 893,52 € |
| 10 | 124,34000 € | 1.243,40 € |
| 25 | 123,62000 € | 3.090,50 € |
| Unit Price without VAT: | 146,98000 € |
|---|---|
| Unit Price with VAT: | 174,90620 € |

