
C2509A.46.01 | |
|---|---|
DigiKey Part Number | C2509-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2509A.46.01 |
Description | CABLE 2COND 20AWG BLK SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 350 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,77000 € | 282,77 € |
| 5 | 231,35800 € | 1.156,79 € |
| 10 | 179,94500 € | 1.799,45 € |
| Unit Price without VAT: | 282,77000 € |
|---|---|
| Unit Price with VAT: | 336,49630 € |

