
C2465A.21.10 | |
|---|---|
DigiKey Part Number | C2465G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2465A.21.10 |
Description | CABLE 8COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,76000 € | 72,76 € |
| 2 | 69,25000 € | 138,50 € |
| 3 | 67,26000 € | 201,78 € |
| 5 | 64,82400 € | 324,12 € |
| 7 | 63,26143 € | 442,83 € |
| 10 | 61,63900 € | 616,39 € |
| 25 | 58,18040 € | 1.454,51 € |
| Unit Price without VAT: | 72,76000 € |
|---|---|
| Unit Price with VAT: | 86,58440 € |


