
C2462A.41.01 | |
|---|---|
DigiKey Part Number | C2462A.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2462A.41.01 |
Description | CABLE 3COND 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.163" (4.14mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,25547 € | 6.386,75 € |
| Unit Price without VAT: | 0,25547 € |
|---|---|
| Unit Price with VAT: | 0,30401 € |

