
C2433A.41.10 | |
|---|---|
DigiKey Part Number | C2433-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2433A.41.10 |
Description | CABLE 25COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.549" (13.94mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,09000 € | 461,09 € |
| 2 | 438,36000 € | 876,72 € |
| 3 | 425,49333 € | 1.276,48 € |
| 5 | 421,39400 € | 2.106,97 € |
| Unit Price without VAT: | 461,09000 € |
|---|---|
| Unit Price with VAT: | 548,69710 € |


